Geberit Steel Push-in Push-in Ball, 54 mm 16 bar, Ball Valve
- RS Stock No.:
- 912-046
- Mfr. Part No.:
- 92106
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP37,196.86
(exc. VAT)
PHP41,660.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,196.86 |
*price indicative
- RS Stock No.:
- 912-046
- Mfr. Part No.:
- 92106
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Inlet Port Size | 54 mm | |
| Outlet Port Size | 54 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9210 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Inlet Port Size 54 mm | ||
Outlet Port Size 54 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 16 bar | ||
Series 9210 | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever is a flanged component designed for effective water control in various heating and cooling systems, providing reliable operation across a range of pressure conditions.
Operating temperature range of -20 to +120 °C
Constructed from Durable CrNiMo steel 1.4401
Designed for service water and process applications
Fulfilment of TA Air VDI 2440 requirements
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
