Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 913-963
- Mfr. Part No.:
- 50786
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,507.90
(exc. VAT)
PHP45,368.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,507.90 |
*price indicative
- RS Stock No.:
- 913-963
- Mfr. Part No.:
- 50786
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Valve Type | Ball | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 54 mm | |
| Outlet Port Size | 54 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | EN 10088 | |
| Series | 5078 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Valve Type Ball | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 54 mm | ||
Outlet Port Size 54 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals EN 10088 | ||
Series 5078 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever is designed for precise control of fluid flow, ensuring reliability in demanding environments. This flanged connection component operates effectively even under high-pressure conditions.
Operating temperature range from -25 to +180 °C for versatile applications
Constructed from Durable CrNiMo steel 1.4401, ensuring corrosion resistance
Special PTFE Seals enhance tightness and operational longevity
Compatible with motor fuels and lubricating oils for broad utility
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
