Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 913-967
- Mfr. Part No.:
- 94952
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,742.66
(exc. VAT)
PHP12,031.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,742.66 |
*price indicative
- RS Stock No.:
- 913-967
- Mfr. Part No.:
- 94952
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 15 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 13828 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9495 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 15 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 13828 | ||
Maximum Operating Pressure 16 bar | ||
Series 9495 | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever offers seamless control of fluid flow, ensuring reliability in various industrial applications while maintaining superior durability and performance standards under demanding conditions.
Lever fastening with screw for secure operation
Operating temperature range of -20 to +95 °C
Replaceable upper part enhances serviceability
Suitable for cooling and heating water systems without antifreeze
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
