Geberit Brass Push-in Push-in Ball, 42 mm 16 bar, Ball Valve
- RS Stock No.:
- 914-013
- Mfr. Part No.:
- 94967
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,496.69
(exc. VAT)
PHP17,356.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,496.69 |
*price indicative
- RS Stock No.:
- 914-013
- Mfr. Part No.:
- 94967
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Inlet Port Size | 42 mm | |
| Outlet Port Size | 42 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 13828 | |
| Series | 9496 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Inlet Port Size 42 mm | ||
Outlet Port Size 42 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Brass | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 13828 | ||
Series 9496 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Ball valve is designed for fluid control in various piping systems, providing reliable performance with a spindle extension to facilitate easier operation and installation.
Ball MADE of brass, chrome-plated for durability
Operating temperature range of -20 to +120 °C
Leaky if unpressed, ensuring secure connections
Pressing indicator for ease of use
Related links
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
