SKF 6303 NR/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,654.82

(exc. VAT)

PHP1,853.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,654.82

*price indicative

RS Stock No.:
207-8347
Mfr. Part No.:
6303 NR/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Stainless Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6550kN

Series

6303

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

22000rpm

Bearing Type

Deep Groove

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy