FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 310-817
- Mfr. Part No.:
- 62303-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,035.93
(exc. VAT)
PHP2,280.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,035.93 |
*price indicative
- RS Stock No.:
- 310-817
- Mfr. Part No.:
- 62303-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6620N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13630N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 9700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6620N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13630N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 9700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing offers an exceptional blend of durability and performance, making it an ideal choice for a variety of applications. Designed with advanced engineering, this product features a robust steel sheet metal cage and is equipped with contact seals on both sides, ensuring that it remains free from contaminants for extended service life. With standardised tolerances and dimensions, this bearing boasts impressive load ratings, making it suitable for both radial and axial loads. Its lightweight construction does not compromise on strength, allowing for efficient operation even under challenging conditions.
Lightweight yet robust construction for efficient operation
Versatile temperature range accommodates varied industrial conditions
Lifetime lubrication reduces the need for frequent maintenance
Related links
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 62303-2RS1/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF E2.6303-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6303 NR/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 62303-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62203-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
