SKF 62303-2RS1/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 586-239
- Mfr. Part No.:
- 62303-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP35,061.53
(exc. VAT)
PHP39,268.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,061.53 | PHP3,506.153 |
*price indicative
- RS Stock No.:
- 586-239
- Mfr. Part No.:
- 62303-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | 25 μm | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Cylindrical | |
| Series | 62303 | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance 25 μm | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Cylindrical | ||
Series 62303 | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- BG
The SKF Premium bearing is engineered to deliver exceptional performance in demanding applications. Designed with precision and built to last, it excels in environments requiring high reliability and durability. The unique sealing technology effectively prevents the ingress of contaminants, which promotes a longer service life. With its robust construction, this bearing can withstand heavy loads and variable speeds, making it ideal for various industrial applications. Whether you're working with machinery in manufacturing or need reliable components for automotive use, this bearing provides the stability and performance you expect from top tier components. Its design prioritises both efficiency and longevity, making it a smart choice for professionals seeking quality and reliability in their projects.
Features advanced sealing mechanisms to protect against dust and moisture
Beneficial for reducing maintenance frequency and downtime
Incorporates high quality materials for enhanced load capacity
Engineered for smooth operation at varying speeds
Optimised for performance in both high and low temperature settings
Facilitates easier installations with a user friendly design
Suitable for a wide range of applications which ensuring versatility
Meets rigorous industry standards for quality assurance
Related links
- SKF 62303-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF E2.6303-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6303 NR/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
