FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 310-323
- Mfr. Part No.:
- 62204-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,661.36
(exc. VAT)
PHP1,860.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,661.36 |
*price indicative
- RS Stock No.:
- 310-323
- Mfr. Part No.:
- 62204-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6580N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 12790N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6580N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 12790N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 9400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for various applications. With an internal design enhancement and a robust steel sheet metal cage, this product is engineered to withstand demanding conditions. It features contact seals on both sides to provide effective protection against contaminants, ensuring longevity and optimal functionality. The precision engineering guarantees smooth operational capabilities while managing high radial loads, making this bearing ideal for various industrial scenarios.
Capable of operating within a broad temperature range
Lifetime lubrication ensures minimal maintenance requirements
Sealed bearings offer enhanced protection for longevity
Related links
- FAG 62204-A-2RSR 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF E2.6204-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 63004-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6204-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
