NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 722-646
- Mfr. Part No.:
- 607LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP327.69
(exc. VAT)
PHP367.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP327.69 |
*price indicative
- RS Stock No.:
- 722-646
- Mfr. Part No.:
- 607LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 7mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.91kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.48kN | |
| Series | 607 | |
| Bore Type | Round | |
| Limiting Speed | 34000rms | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 7mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.91kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.48kN | ||
Series 607 | ||
Bore Type Round | ||
Limiting Speed 34000rms | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for precision equipment requiring smooth and reliable performance. It incorporates double-sided rubber Seals to retain grease and protect against contamination, ensuring consistent operation. The bearing is filled with special Multemp grease suitable for wide temperature ranges, making it Ideal for demanding environments.
LLU sealing with double sided rubber Seals for enhanced protection
Pre lubricated with Multemp grease code 5K for wide temperature range suitability
Designed for precision equipment requiring high reliability
Provides long service life with reduced maintenance needs
Related links
- NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 607-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
