NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 705-979
- Mfr. Part No.:
- 627ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP258.28
(exc. VAT)
PHP289.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258.28 |
*price indicative
- RS Stock No.:
- 705-979
- Mfr. Part No.:
- 627ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.4kN | |
| Dynamic Load Rating | 3.7kN | |
| Series | 62 Series | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.4kN | ||
Dynamic Load Rating 3.7kN | ||
Series 62 Series | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing offers superior performance and reliability for a wide range of applications. Designed with precision engineering, this single row bearing features a pressed steel cage and shields on both sides, ensuring enhanced durability and protection against contaminants. With an internal diameter of 7 mm and an external diameter of 22 mm, it is Ideal for spaces requiring Compact solutions without compromising on strength. The radial contact design facilitates efficient load distribution, making it suitable for both dynamic and static conditions. This bearing exemplifies high-quality manufacturing standards, providing users with confidence in its long-term performance.
Designed for minimal friction and maximum efficiency
Radial clearance class CN allows for versatile applications
Lightweight design with a mass of only 0.013 kg for easy handling
Dynamic load rating of 3700000 mN enhances reliability under load
Static load rating of 1400000 mN ensures stability in stationary conditions
Fatigue limit load of 97000 mN for prolonged service life
Grease lubrication limit speed of 192000 °/s for efficient operation
Min operating temperature of 233.15 °K for adaptability to various environments
Max operating temperature of 423.15 °K suitable for high-heat applications
Fillet radius design meets industry standards for optimal fit
Related links
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- SNR 627EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
