NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 705-912
- Mfr. Part No.:
- 6900LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,334.67
(exc. VAT)
PHP1,494.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,334.67 |
*price indicative
- RS Stock No.:
- 705-912
- Mfr. Part No.:
- 6900LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.27kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.99kN | |
| Series | 69 Series | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.27kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.99kN | ||
Series 69 Series | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing, expertly designed for radial contact applications. With its robust pressed steel cage and non-contact Seals on both sides, this bearing ensures reliable operation while minimising friction. Ideal for a range of engineering and industrial applications, it features precise dimensions with an internal diameter of 10 mm, an external diameter of 22 mm, and a width of 6 mm, guaranteeing compatibility with various machinery. Its lightweight design, weighing just 0.009 kg, makes installation effortless while maintaining exceptional performance standards.
Robust pressed steel cage design enhances durability and reliability
Non-contact Seals on both sides reduce friction and wear
Designed for radial contact, ensuring optimal load-bearing performance
Compact dimensions offer flexibility for various applications
Lightweight construction facilitates easier handling and installation
Radial clearance class C3 accommodates higher runout variations
Optimised for efficient performance under dynamic and static loads
Wide temperature operating range between 248.15 °K and 383.15 °K for diverse environments
Related links
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NSK 6900DD 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2Z 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
