NSK 6900DD 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 643-810
- Mfr. Part No.:
- 6900DD
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP930.45
(exc. VAT)
PHP1,042.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP930.45 |
*price indicative
- RS Stock No.:
- 643-810
- Mfr. Part No.:
- 6900DD
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1270N | |
| Dynamic Load Rating | 2970N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1270N | ||
Dynamic Load Rating 2970N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Single-row deep groove ball bearing featuring double-sided rubber seals (DD) for enhanced protection against contaminants and effective lubrication retention. With a bore diameter of 10 mm, an outer diameter of 22 mm, and a width of 6 mm, it offers a compact design suitable for precision applications. This bearing is designed to handle moderate radial loads, ensuring reliable performance in various mechanical systems.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2Z 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608ZZ 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DD 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 6300DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6000DDUC3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
