NSK 6000DDUC3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 643-981
- Mfr. Part No.:
- 6000DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP364.28
(exc. VAT)
PHP407.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP364.28 |
*price indicative
- RS Stock No.:
- 643-981
- Mfr. Part No.:
- 6000DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1970N | |
| Dynamic Load Rating | 5050N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1970N | ||
Dynamic Load Rating 5050N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 10 mm bore diameter, 26 mm outer diameter, and 8 mm width, making it suitable for mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has a C3 internal clearance, providing enhanced protection against contaminants and retaining lubrication. With a basic dynamic load and a static load it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6000DDUC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
