NSK 608ZZ 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 644-235
- Mfr. Part No.:
- 608ZZ
- Manufacturer:
- NSK
Subtotal (1 pack of 40 units)*
PHP12,238.45
(exc. VAT)
PHP13,707.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,238.45 | PHP305.961 |
*price indicative
- RS Stock No.:
- 644-235
- Mfr. Part No.:
- 608ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1370N | |
| Dynamic Load Rating | 3650N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 34000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1370N | ||
Dynamic Load Rating 3650N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 34000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Extra small ball bearing designed for compact and precision applications. It features an 8 mm bore diameter, 22 mm outer diameter, and 7 mm width, suitable for miniature mechanical systems. The bearing contains 7 balls with a diameter of 3.969 mm and offers a basic dynamic load rating of 3,650 N and a static load rating of 1,370 N. It supports high-speed operation up to 34,000 rpm with grease lubrication, ensuring reliable performance and protection with metal shields (ZZ).
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 608ZZ N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DD 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EEC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
