NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 704-453
- Mfr. Part No.:
- 626LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP627.35
(exc. VAT)
PHP702.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP627.35 |
*price indicative
- RS Stock No.:
- 704-453
- Mfr. Part No.:
- 626LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 885N | |
| Dynamic Load Rating | 2.59kN | |
| Bore Type | Round | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 885N | ||
Dynamic Load Rating 2.59kN | ||
Bore Type Round | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact applications. This product boasts a robust construction with a pressed steel cage and non-contact Seals on both sides, ensuring enhanced durAbility and smooth operation. With an internal diameter of 6 mm and an external diameter of 19 mm, it effectively accommodates various machinery and device specifications. The bearing's precise engineering includes a radial clearance class of CN, making it a reliable choice for diverse applications, while its Ability to withstand temperatures ranging from a minimum of 248.15 K to a maximum of 383.15 K guarantees consistent performance under varying conditions.
Designed for radial contact to accommodate a wide range of applications
Pressed steel cage provides exceptional strength and stability
Non-contact Seals on both sides prevent contamination and enhance longevity
Radial clearance class CN ensures optimal fit and performance
Dynamic load capacity of 2,590,000 mN for high-demand scenarios
Static load capacity of 885,000 mN to handle heavy loads effectively
Fatigue limit load of 65,000 mN ensures reliability over time
Grease lubrication limit speed of 204,000 °/s supports efficient operation
Minimum operating temperature of 248.15 K and maximum of 383.15 K allows for versatility in various settings
Engineered with precise dimensions to fit seamlessly into equipment
Related links
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
