SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 707-003
- Mfr. Part No.:
- 626EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP277.37
(exc. VAT)
PHP310.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277.37 |
*price indicative
- RS Stock No.:
- 707-003
- Mfr. Part No.:
- 626EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.75kN | |
| Series | 626 | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.75kN | ||
Series 626 | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing offers exceptional reliability and performance, Ideal for various industrial applications. Designed with robust radial contact, this bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants. With an internal diameter of 6 mm and an external diameter of 19 mm, it is engineered to accommodate precise mechanical requirements. The bearing maintains efficiency even under diverse operating conditions, showcasing a minimum operating temperature of -20 °C and a maximum rating of 120 °C. This makes it suitable for a wide range of environments while ensuring longevity and minimal maintenance needs.
Fatigue limit load of 40 kN enhances durability over extended use
Minimum fillet radius of 0.3 mm ensures compatibility with standard settings
Mechanical limit speed of 186,000 °/s for high-speed applications
Multiple bearing frequencies support comprehensive operational analysis
Max shoulder diameter of 17 mm facilitates seamless integration
Cage design optimised for reduced friction and wear
Related links
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z/C2LHT23 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
