SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 pack of 5 units)*

PHP5,058.24

(exc. VAT)

PHP5,665.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,058.24PHP1,011.648

*price indicative

RS Stock No.:
586-235
Mfr. Part No.:
626-2RSL
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

0.95kN

Internal Clearance

13 μm

Dynamic Load Rating

2.34kN

Bore Type

Cylindrical

Series

626

Standards/Approvals

No

Limiting Speed

40000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT
The SKF Deep groove ball bearing designed to provide exceptional performance in various applications. Ideal for a range of sectors, this bearing combines reliability and durability, making it an excellent choice for both industrial and commercial uses. Its robust construction ensures a long service life, reducing the need for frequent replacements. With its low friction properties, the bearing facilitates smoother rotation, enhancing overall efficiency in machinery. Whether in automotive engines or household appliances, this component guarantees optimal functioning even under demanding conditions, supporting seamless and uninterrupted operations.

Optimised for high speed applications which ensuring superior performance

Designed to accommodate radial and axial loads in both directions

Sealed on both sides to protect against contaminants which ensuring longevity

Manufactured with precision tolerances for enhanced operational reliability

Lightweight design promotes ease of installation and reduces energy consumption

Versatile applicability makes it suitable for numerous industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy