FAG 626-Z-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 312-860
- Mfr. Part No.:
- 626-Z-HLN
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP5,287.43
(exc. VAT)
PHP5,921.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,287.43 | PHP528.743 |
*price indicative
- RS Stock No.:
- 312-860
- Mfr. Part No.:
- 626-Z-HLN
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1050N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 2610N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 53000rpm | |
| Flange Outside Diameter | 19mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1050N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 2610N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 53000rpm | ||
Flange Outside Diameter 19mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is expertly designed to meet the rigorous demands of various industrial applications. This bearing provides exceptional precision and durability, ensuring optimal performance even under challenging conditions. With a unique construction featuring a non-contact shield, it effectively protects the internal components while allowing for smooth operation. Ideal for use in both lubrication scenarios, this product guarantees reliable functionality and a long service life.
Normal internal clearance facilitates ease of installation
Dimensional stability up to elevated temperatures supports various operational conditions
Lightweight design minimizes overall assembly weight while maintaining strength
Related links
- FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2Z-C3-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z/C2LHT23 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2RSR-HLN-C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
