FAG 626-2RSR-HLN-C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 312-691
- Mfr. Part No.:
- 626-2RSR-HLN-C3
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP3,745.91
(exc. VAT)
PHP4,195.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,745.91 | PHP374.591 |
*price indicative
- RS Stock No.:
- 312-691
- Mfr. Part No.:
- 626-2RSR-HLN-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1050N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2610N | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Flange Outside Diameter | 19mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1050N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2610N | ||
Series 62 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Flange Outside Diameter 19mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is engineered for durability and high performance, making it an ideal choice for a variety of industrial applications. Designed with a steel sheet metal cage and contact seals on both sides, this bearing ensures effective protection against contaminants, while its radial internal clearance provides superior performance under varying loads. With a bore diameter of 6 mm and outside diameter of 19 mm, it boasts exceptional dimensional stability and heat resistance, allowing operation at temperatures ranging from -30°C to 100°C.
Minimal maintenance required allowing for hassle free operation
Suitable for various mechanical environments due to versatile temperature range
Compact design aids in space saving installations
Related links
- FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 607-2RSR-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 608-2RSR-HLN-C3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 626-2Z-C3-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 607-2Z-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 626-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-Z-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
