SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
706-999
Mfr. Part No.:
607ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

7mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

19mm

Race Width

6mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

0.9kN

Dynamic Load Rating

2.75kN

Series

607

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is expertly engineered for effective radial contact, making it Ideal for various applications. This robust component features a pressed steel cage and comes equipped with shields on both sides to ensure enhanced protection from contaminants. With an internal diameter of 7 mm and an external diameter of 19 mm, it is designed for precision and reliability in demanding environments. The bearing supports a radial clearance class of C3 and operates efficiently under a dynamic load capacity of 2,750,000 mN. With heat resistance featuring a minimum operating temperature of 243.15 K and a maximum of 393.15 K, this product is tailored to withstand a range of thermal conditions, providing exceptional performance and longevity in your machinery.

Engineered for deep groove ball application, ensuring reliable performance

Pressed steel cage design for optimal load distribution and durability

Shields on both sides protect against dirt and moisture ingress

Supports a dynamic load of up to 2,750,000 mN, maximising operational efficiency

Features a C3 radial clearance class, suited for varied operating conditions

Minimises friction with a fatigue limit load of 40,000 mN

Capable of handling reference thermal speeds of up to 210,000 °/s

Provides versatility with a maximum operating temperature of 393.15 K

Reliable under operational stresses with considerable frequency capabilities in both inner and outer rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy