NTN 607ZZC3/5K 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 706-672
- Mfr. Part No.:
- 607ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP309.12
(exc. VAT)
PHP346.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP309.12 |
*price indicative
- RS Stock No.:
- 706-672
- Mfr. Part No.:
- 607ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 910N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.48kN | |
| Series | 607 | |
| Bore Type | Round | |
| Limiting Speed | 5667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 910N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.48kN | ||
Series 607 | ||
Bore Type Round | ||
Limiting Speed 5667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is designed for reliable radial load performance in various industrial applications. With a finely engineered pressed steel cage and integrated shields on both sides, it offers enhanced protection against contamination while ensuring optimal lubrication. This bearing's Compact size, with a 7 mm internal and a 19 mm external diameter, allows for efficient space utilisation, making it an Ideal choice for constrained environments. Engineered for durability, it withstands demanding conditions with dynamic load capacities reaching up to 2,480,000 mN and a fatigue limit load of 60,000 mN, ensuring long-lasting performance even under stress.
Compact dimensions allow for versatile installation in limited spaces
Dynamic load capacity of 2,480,000 mN for reliable performance under heavy loads
Fatigue limit load of 60,000 mN increases longevity in demanding applications
Min operating temperature accommodates extreme conditions down to 233.15 °K
Max operating temperature of 423.15 °K ensures performance in high-temperature environments
Low mass of just 0.008 kg contributes to overall system efficiency
Related links
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NTN 627LLU/5K 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NSK 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2RSH/C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZ 1 Row Ball Bearing - 7 mm ID, 19 mm OD
