NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP31,962.45

(exc. VAT)

PHP35,797.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP31,962.45

*price indicative

RS Stock No.:
706-884
Mfr. Part No.:
51130
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

190mm

Race Width

31mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Static Load Rating

400kN

Dynamic Load Rating

109kN

Bore Type

Round

Limiting Speed

1800rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR One direction thrust ball bearing is expertly engineered for optimal performance in applications requiring precise axial load handling. Designed to accommodate high dynamic and static axial loads, this bearing ensures seamless operation, helping to enhance the longevity of machinery. With its robust construction, it operates efficiently within a broad temperature range, making it suitable for diverse industrial uses. Its internal and external diameters, along with its thrust bearing height, contribute to its durability and reliability under varying conditions. The product’s design facilitates easier installation and maintenance, ensuring users benefit from reduced downtime.

Dynamic axial load rating provides reliable performance under heavy loads

Static axial load rating ensures stability when stationary

Wide temperature range supports operations in both high and low conditions

Optimised internal and external diameters enhance fitting precision

Maximum fillet radii accommodate various shaft and housing configurations

Low mass of 2 kg aids in easy handling and installation

Rotational frequency capabilities improve overall machine efficiency

Durable construction ensures longevity and consistent operation

Related links