NTN 6830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- RS Stock No.:
- 704-492
- Mfr. Part No.:
- 6830
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP27,780.08
(exc. VAT)
PHP31,113.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,780.08 |
*price indicative
- RS Stock No.:
- 704-492
- Mfr. Part No.:
- 6830
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 53kN | |
| Series | 68 | |
| Bore Type | Round | |
| Limiting Speed | 3100rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 53kN | ||
Series 68 | ||
Bore Type Round | ||
Limiting Speed 3100rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in various industrial applications. This robust bearing features an internal diameter of 150 mm and an external diameter of 190 mm, making it Ideal for radial contact situations. Its pressed steel cage design enhances durability while maintaining low friction. With an impressive dynamic load capacity of 53,000,000 mN and a static load capacity of 55,000,000 mN, this bearing supports extensive operational demands. Designed for oil and grease lubrication, it operates effectively within a broad temperature range, ensuring its reliability under challenging conditions.
Designed for radial contact applications, ensuring effective load distribution
Pressed steel cage enhances durability and significantly reduces maintenance needs
Dynamic load capacity of 53,000,000 mN suitable for heavy-duty applications
Static load capacity of 55,000,000 mN allows for robust performance in stationary conditions
Operating temperature range up to 393.15 °K, supporting diverse working environments
Low friction design contributes to reduced energy consumption and improved efficiency
Oil and grease lubrication options tailor the bearing for specific operational settings
Lightweight at 1.16 kg, facilitating easy installation and maintenance
Related links
- NTN 6830ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 51130 M 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6928 1 Row Ball Bearing - 140 mm ID, 190 mm OD
- NTN 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
