NTN 6830ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- RS Stock No.:
- 705-904
- Mfr. Part No.:
- 6830ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP48,498.55
(exc. VAT)
PHP54,318.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,498.55 |
*price indicative
- RS Stock No.:
- 705-904
- Mfr. Part No.:
- 6830ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 190mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 55000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 53kN | |
| Series | 683 | |
| Bore Type | Round | |
| Limiting Speed | 517rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 190mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 55000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 53kN | ||
Series 683 | ||
Bore Type Round | ||
Limiting Speed 517rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is specifically engineered to provide reliable, long-lasting performance in various industrial applications. Designed with a single row of balls, it ensures efficient radial contact, enabling smooth operation under both high and low load conditions. The pressed steel cage and dual side shields enhance durability by protecting against contaminants, while its robust construction meets stringent performance standards. With an optimal internal diameter of 150 mm and external diameter of 190 mm, this bearing excels in function, making it an Ideal choice for demanding environments.
Single row design offers optimal radial contact for enhanced stability
Pressed steel cage provides increased durability and strength
Dual shields protect against contaminants, reducing maintenance needs
Dynamic load capacity of 53,000,000 mN ensures reliable performance under load
Static load capacity of 55,000,000 mN designed for heavy-duty applications
Fatigue limit of 2,800,000 mN ensures longevity under repeated stress
Minimum operating temperature of -25 °C supports operation in cold conditions
Maximum operating temperature of 120 °C ensures functionality in high-heat environments
Related links
- NTN 6830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 51130 M 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6221LLUC3/2AS 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6928ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 190 mm OD
