SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- RS Stock No.:
- 461-965
- Mfr. Part No.:
- 61830 MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP74,811.03
(exc. VAT)
PHP83,788.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,811.03 |
*price indicative
- RS Stock No.:
- 461-965
- Mfr. Part No.:
- 61830 MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Bore Type | Cylindrical | |
| Series | 61830 | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Bore Type Cylindrical | ||
Series 61830 | ||
Standards/Approvals No | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61830 MA 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 6314 MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 51130 M 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6830ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD
