NTN 51126 Ball Bearing - 130 mm ID, 170 mm OD
- RS Stock No.:
- 706-881
- Mfr. Part No.:
- 51126
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,885.79
(exc. VAT)
PHP17,792.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,885.79 |
*price indicative
- RS Stock No.:
- 706-881
- Mfr. Part No.:
- 51126
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 170mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 350kN | |
| Dynamic Load Rating | 104kN | |
| Bore Type | Round | |
| Limiting Speed | 1900rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 170mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 350kN | ||
Dynamic Load Rating 104kN | ||
Bore Type Round | ||
Limiting Speed 1900rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing delivers superior performance for axial load applications. Designed for precision and durability, it features a dynamic axial load rating that ensures reliability even under the most demanding conditions. With an internal diameter of 130 mm and an external diameter of 170 mm, this bearing optimally fits various machinery setups, making it a versatile choice for engineers and technicians alike. The innovative construction allows for efficient operation across a wide temperature range, ensuring that the bearing maintains its structural integrity and functionality in both high and low-temperature environments. This product is an excellent solution for applications requiring robust thrust capabilities, making it indispensable in high-performance scenarios.
Dynamic axial load rating of 119,000,000 mN for enhanced performance under load
Static axial load rating of 406,000,000 mN ensures stability and reliability
Thrust bearing height of 30 mm optimises space and efficiency
Produced by a reputable manufacturer, ensuring high-quality standards
Max shoulder diameter of 146 mm and a minimum shoulder diameter of 154 mm for precise fitment
Efficient rolling frequencies enhance overall bearing life and reduce maintenance needs
Mass of 1.74 kg balances durability with ease of handling
Related links
- NTN 51126 Ball Bearing - 130 mm ID, 170 mm OD
- SKF 51126 1 Row Ball Bearing - 130 mm ID, 170 mm OD
- FAG 51126 1 Row Deep Groove Ball Bearing - 130 mm ID, 170 mm OD
- NTN 6219ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
