FAG 51126 1 Row Deep Groove Ball Bearing - 130 mm ID, 170 mm OD
- RS Stock No.:
- 313-043
- Mfr. Part No.:
- 51126
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,259.77
(exc. VAT)
PHP18,210.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,259.77 |
*price indicative
- RS Stock No.:
- 313-043
- Mfr. Part No.:
- 51126
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 170mm | |
| Race Width | 30mm | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | Steel Sheet Metal Cage | |
| Number of Rows | 1 | |
| Static Load Rating | 390000N | |
| Dynamic Load Rating | 111000N | |
| Standards/Approvals | No | |
| Series | 511 | |
| Limiting Speed | 2850rpm | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Axial Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 170mm | ||
Race Width 30mm | ||
Cage Material Steel Sheet Metal | ||
Ball Material Steel Sheet Metal Cage | ||
Number of Rows 1 | ||
Static Load Rating 390000N | ||
Dynamic Load Rating 111000N | ||
Standards/Approvals No | ||
Series 511 | ||
Limiting Speed 2850rpm | ||
Flange Outside Diameter 170mm | ||
Bearing Type Axial Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The FAG Axial Deep Groove Ball Bearing is expertly designed for exceptional performance in demanding applications. Engineered with precision, this bearing features a robust steel sheet metal cage that enhances durability while ensuring efficient load handling in one directional axial loads. It excels in offering both dynamic and static load ratings, making it suitable for a range of industrial uses. The compact dimensions and thoughtful design allow for easy integration into various machinery, while the specified temperature range enables resilience under extreme conditions.
Engineered for optimal axial load handling in one direction
Constructed with a durable steel sheet metal cage for enhanced longevity
Designed with both grease and oil lubrication options to suit various needs
Lightweight for easier handling and installation
Incorporates minimum load factor calculations for reliable operation
Related links
- SKF 51126 1 Row Ball Bearing - 130 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
