NTN 1304SC3 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 706-847
- Mfr. Part No.:
- 1304SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,353.96
(exc. VAT)
PHP2,636.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,353.96 |
*price indicative
- RS Stock No.:
- 706-847
- Mfr. Part No.:
- 1304SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 3.35kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 12.6kN | |
| Series | 13 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 3.35kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 12.6kN | ||
Series 13 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to offer superior performance in diverse applications. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing accommodates misalignments, ensuring smooth operation even under challenging conditions. The pressed steel cage enhances durability, while its lightweight mass of 0.164 kg ensures energy efficiency. Ideal for machinery requiring reliability, this bearing operates effectively within a temperature range from a minimum of -20 °C to a maximum of 120 °C, making it suitable for various environments. Experience seamless functionality and longevity with this expertly crafted bearing from ntn.
Designed to handle radial and axial loads efficiently
Open design allows for easy lubrication access
Durable pressed steel cage maximises reliability
Dynamic load capacity of 12600000 mN ensures strength
Static load capacity of 3350000 mN protects against heavy loads
Fatigue limit load of 140000 mN enhances longevity
Functions well under operating temperatures from -20 °C to 120 °C
Minimal fillet radius of 1.1 mm allows for adaptable installation
Related links
- NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
