NTN 2304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 704-970
- Mfr. Part No.:
- 2304S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,801.56
(exc. VAT)
PHP4,257.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,801.56 |
*price indicative
- RS Stock No.:
- 704-970
- Mfr. Part No.:
- 2304S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.7kN | |
| Dynamic Load Rating | 18.5kN | |
| Series | 23 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.7kN | ||
Dynamic Load Rating 18.5kN | ||
Series 23 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered for optimal performance and reliability in various applications. With a robust internal diameter of 20 mm and an external diameter of 52 mm, these bearings are designed to withstand significant loads and minimize operational friction. The pressed steel cage construction allows for higher stability and resilience under dynamic conditions. Ideal for use in environments where alignment issues may arise, this bearing provides consistent performance, making it essential for machinery in need of smooth and effective motion with Durable support.
Robust construction with a pressed steel cage for durability and stability
Designed to accommodate misalignment ensuring longer service life
Dynamic load capacity of 18500000 mN for reliable operation
Static load capacity of 4700000 mN to manage heavy loads effectively
Fatigue limit load of 210000 mN allows for extensive use under varying conditions
Oil lubrication limit speed of 84000 °/s enhances operational efficiency
Grease lubrication limit speed of 66000 °/s provides versatility in lubrication options
Wide temperature operating range from -20 °C to 120 °C ensures adaptability
Min shoulder diameter design accommodates various mounting configurations
Related links
- NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1304SC3 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
