NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 706-846
- Mfr. Part No.:
- 1304S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,353.96
(exc. VAT)
PHP2,636.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,353.96 |
*price indicative
- RS Stock No.:
- 706-846
- Mfr. Part No.:
- 1304S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.35kN | |
| Dynamic Load Rating | 12.6kN | |
| Series | 13 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.35kN | ||
Dynamic Load Rating 12.6kN | ||
Series 13 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in dynamic applications, providing excellent stability and reliability. Designed with a pressed steel cage, this open bearing allows for superior lubrication, ensuring smooth operation under varying loads. Ideal for machinery requiring precise alignment and robust support, it boasts a minimal internal diameter of 20 mm and a maximum external diameter of 52 mm, making it suitable for a wide range of applications. This bearing is capable of withstanding significant dynamic loads and operates efficiently across temperature ranges, delivering both endurance and flexibility to meet industrial demands.
Self-aligning design accommodates shaft misalignment enhancing operational longevity
Pressed steel cage construction ensures durability while maintaining lightweight characteristics
Provides reliable performance with a dynamic load capacity of 12600000 mN
Exhibits low radial clearance with a precision class of P0 ensuring consistent performance
Capabilities include maintaining operating temperatures from -20°C to 120°C
Minimises wear and tear with a fatigue limit load of 140000 mN
Designed for high-speed applications with lubrication limits of 90000 °/s under oil
Max shoulder diameter optimises fitment in assemblies enhancing installation versatility
Related links
- NTN 2304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1304SC3 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
