SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 587-514
- Mfr. Part No.:
- 2304 TN9
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP28,683.85
(exc. VAT)
PHP32,125.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,683.85 | PHP5,736.77 |
*price indicative
- RS Stock No.:
- 587-514
- Mfr. Part No.:
- 2304 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 18.2kN | |
| Standards/Approvals | RoHS | |
| Series | 2304 TN9 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 18.2kN | ||
Standards/Approvals RoHS | ||
Series 2304 TN9 | ||
Bore Type Cylindrical | ||
Limiting Speed 19000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high-speed performance
Excellent light load performance
Low friction
Related links
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2304 E-2RS1TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2304EEG15 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1304SC3 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
