NTN 1220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 706-838
- Mfr. Part No.:
- 1220SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,563.70
(exc. VAT)
PHP24,151.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,563.70 |
*price indicative
- RS Stock No.:
- 706-838
- Mfr. Part No.:
- 1220SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 29.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 69.5kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 29.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 69.5kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 3800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed for precision and reliability in diverse applications. With its pressed steel cage and tapered bore, this bearing ensures smooth operation while accommodating misalignment, making it Ideal for various machinery. The robust construction includes an internal diameter of 100 mm and an external diameter of 180 mm, providing optimal load support. Its effective operational temperature range and high dynamic load capability further enhance the bearing's performance, ensuring longevity and efficiency in demanding environments.
Self-aligning design accommodates shaft misalignment for smoother operation
Pressed steel cage maximises durability and reduces weight
Tapered bore facilitates easy installation and secure fit
Dynamic load capacity of 69500000 mN ensures reliability under heavy loads
Static load capability of 29700000 mN supports stability in stationary applications
Fatigue limit load of 1200000 mN protects against wear over time
Radial clearance class CN is Ideal for general applications
Designed for both oil and grease lubrication for versatile maintenance options
Operating temperature range from -20°C to 120°C supports various industrial conditions
Related links
- NTN 1220SKC3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220S 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SNR 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
