SNR 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 699-711
- Mfr. Part No.:
- 1220
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-711
- Mfr. Part No.:
- 1220
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 29700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 68400N | |
| Series | 1220 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 29700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 68400N | ||
Series 1220 | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is designed to deliver exceptional performance and reliability in demanding environments. Engineered with a pressed steel cage and open design, this bearing accommodates misalignments effectively, making it Ideal for applications where shaft deflection may occur. With a robust internal structure, it provides a superior load-carrying capacity, ensuring smooth operation even under high dynamic and static loads. Its precise design allows for optimal thermal performance, enhancing durability and longevity in industrial settings. This bearing not only meets but exceeds industry standards, making it a dependable choice for numerous mechanical applications.
Double row configuration for increased load capacity
Self aligning design minimises the effects of shaft misalignment
Pressed steel cage enhances durability and strength
Dynamic load capacity ensures long lasting performance
Static load capacity accommodates various operating conditions
Fatigue limit load designed for reliable long term use
Wide operating temperature range for versatile applications
Precision class P0 guarantees superior functional reliability
Easy installation with specific shoulder diameter specifications
Related links
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220SKC3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220S 100 mm ID 2 Row Ball Bearing -, 180 mm OD
