NTN 1220S 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 706-836
- Mfr. Part No.:
- 1220S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,563.70
(exc. VAT)
PHP24,151.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,563.70 |
*price indicative
- RS Stock No.:
- 706-836
- Mfr. Part No.:
- 1220S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 29.7kN | |
| Dynamic Load Rating | 69.5kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 29.7kN | ||
Dynamic Load Rating 69.5kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 3800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide robust performance and longevity in demanding applications. Featuring a pressed steel cage and an open design, this bearing excels in delivering superior radial load support while effortlessly accommodating misalignments. With an internal diameter of 100 mm and an external diameter of 180 mm, this bearing guarantees a secure fit, ensuring reliable operation across diverse conditions. It is specifically designed for oil and grease lubrication, allowing for flexibility in various environments while maintaining optimal performance over a broad temperature range.
Crafted with a precision class of P0 for consistent operation
Radial clearance class CN ensures optimal fitting in applications
Dynamic load capacity of 69500000 mN for high-performance support
Static load capacity of 29700000 mN enhances durability under static conditions
Fatigue limit load of 1200000 mN enhances the bearing's reliability
Can operate at a minimum temperature of -20 °C and a maximum of 120 °C
Designed for easy installation with a minimum shoulder diameter of 111 mm
Optimised for both oil and grease lubrication with distinct limit speeds
Related links
- NTN 1220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220SKC3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SNR 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
