SNR 1208KC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-812
- Mfr. Part No.:
- 1208KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,044.57
(exc. VAT)
PHP3,409.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,044.57 |
*price indicative
- RS Stock No.:
- 706-812
- Mfr. Part No.:
- 1208KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6500N | |
| Dynamic Load Rating | 18900N | |
| Series | 1208K | |
| Bore Type | Tapered | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6500N | ||
Dynamic Load Rating 18900N | ||
Series 1208K | ||
Bore Type Tapered | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is expertly engineered for unmatched performance and reliability in diverse applications. Ideal for accommodating misalignment, this bearing features a pressed steel cage and a tapered bore design, ensuring efficient operation under variable conditions. With a robust dynamic load rating and impressive static load capabilities, this product is tailored for durability, providing consistent support where it matters most. The self-aligning feature allows for error-free installation and operation, giving confidence in its performance in demanding environments.
Designed for excellent alignment to minimise operational stresses
Pressed steel cage enhances durability and performance longevity
Optimised for both dynamic and static load capabilities
Tapered bore helps accommodate various configurations easily
Lightweight construction at 0.417 kg aids in overall efficiency
Wide temperature operating range ensures versatility across applications
Low radial clearance class contributes to silent and smooth operation
Solid fatigue limit load performance to extend service life
Significant reference thermal speed for improved performance metrics
Related links
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 1208C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
