NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 699-935
- Mfr. Part No.:
- 2208SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,828.30
(exc. VAT)
PHP4,287.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,828.30 |
*price indicative
- RS Stock No.:
- 699-935
- Mfr. Part No.:
- 2208SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 7.35kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.4kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 7.35kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.4kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to provide superior performance in various applications requiring robust support and alignment. This bearing features a pressed steel cage and a tapered bore design, which enhances stability and facilitates smoother operation. Its precision class P0 and radial clearance class CN ensure reliable performance under dynamic loads, making it suitable for demanding environments. The self-aligning capability allows for slight misalignments, prolonging the bearing's lifespan and reducing wear, making it an essential component for manufacturers seeking durability and efficiency.
Features a static load capacity of 7,350,000 mN, ensuring reliable stationary performance
Rated for fatigue limit load up to 390,000 mN, supporting prolonged use without failure
Minimum operating temperature of -20°C and maximum of 120°C enhances versatility
Compatible with associated sleeve reference H308X for extended functionality
Self-aligning design compensates for shaft misalignment, significantly reducing operational stress
Lightweight design at 0.506 kg facilitates easier handling and installation
Related links
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
