NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-816
- Mfr. Part No.:
- 1208SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,044.57
(exc. VAT)
PHP3,409.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,044.57 |
*price indicative
- RS Stock No.:
- 706-816
- Mfr. Part No.:
- 1208SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19.3kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19.3kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide optimum performance in diverse applications, featuring a pressed steel cage and a tapered bore design. This bearing is particularly designed for reliable operation even in challenging conditions, making it a staple in various industrial uses. With an internal diameter of 40 mm and an external diameter of 80 mm, it ensures robust support for both radial and axial loads. The bearing's mass of 0.42 kg and precision class P0 further underscore its readiness for enduring performance, while the dynamic load capacity of 19,300,000 mN highlights its strength and durability in high-pressure environments.
Double row design allows for heightened load bearing capability and stability
Self aligning feature compensates for shaft misalignment enhancing operational reliability
Pressed steel cage construction ensures lightweight strength and efficient ball movement
Tapered bore design accommodates varying fit tolerances for enhanced adaptability
Radial clearance class C3 provides flexibility and superior load handling
Fatigue limit load of 260000 mN signifies durability under repeated stress
Max operating temperature of 393.15 °K ensures reliability in extreme conditions
Low minimum operating temperature of 253.15 °K broadens applicability in diverse environments
Oil and grease lubrication limit speeds of 54000 °/s and 45000 °/s respectively optimise maintenance intervals
Related links
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
