NTN 2208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 699-934
- Mfr. Part No.:
- 2208SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,754.54
(exc. VAT)
PHP4,205.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,754.54 |
*price indicative
- RS Stock No.:
- 699-934
- Mfr. Part No.:
- 2208SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 22.4kN | |
| Series | 22 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 22.4kN | ||
Series 22 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly crafted to enhance rotational efficiency in various applications. This bearing is specifically designed with a pressed steel cage to protect against contaminants while maintaining low friction during operation. With a generous carrying capacity, the bearing supports dynamic loads up to 22,400,000 mN, making it an Ideal choice for heavy-duty machinery. Its self-aligning feature ensures optimal performance, even when misalignment occurs, thus prolonging the lifespan of your equipment and reducing maintenance intervals. The Compact design merges strength and precision, making it a reliable solution for critical engineering challenges.
Dynamic load capacity reaches 22,400,000 mN, ensuring durability under heavy loads
Static load capacity of 7,350,000 mN enhances its use in stationary applications
Fatigue limit load of 390,000 mN extends the product's lifespan in demanding environments
Min operating temperature of -20°C and max temperature of 120°C offer versatility across conditions
Precision class P0 ensures high-performance accuracy during operation
Radial clearance class C3 allows for operational flexibility under various speeds and loads
Related links
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
