SNR 1208C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-811
- Mfr. Part No.:
- 1208C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,044.57
(exc. VAT)
PHP3,409.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,044.57 |
*price indicative
- RS Stock No.:
- 706-811
- Mfr. Part No.:
- 1208C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 650kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 18.9kN | |
| Series | 1208C | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 650kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 18.9kN | ||
Series 1208C | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is designed to provide exceptional reliability and performance in various applications. Engineered with a pressed steel cage and an open design, this bearing excels in accommodating misalignment and facilitating smooth rotational motion. With an internal diameter of 40 mm and an external diameter of 80 mm, it delivers robust support for machinery requiring durability. Its unique design ensures that it can handle considerable radial and axial loads while operating efficiently, even under diverse temperature conditions, thereby enhancing operational lifespan and productivity.
Includes a radial clearance class of C3 for improved load capacity
Precision class P0 ensures reliable performance across various applications
Lightweight design with a mass of just 0.417 kg enhances ease of installation
Dynamic load capacity of 18900000 mN supports heavy operational loads
Static load capacity of 6500000 mN ensures stability when stationary
Fatigue limit load of 300000 mN extends the bearing's lifespan
Coefficient of 0.22 enhances operational efficiency and reduces friction
Reference thermal speed of 51600 °/s accommodates high speed applications
Maximum operating temperature of 393.15 °K ensures adaptability in extreme conditions
Innovative design features such as a minimum shoulder diameter of 46.5 mm facilitate better fit and alignment
Related links
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 1208KC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
