NTN 6218C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP8,621.98

(exc. VAT)

PHP9,656.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,621.98

*price indicative

RS Stock No.:
706-565
Mfr. Part No.:
6218C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

71600N

Dynamic Load Rating

101kN

Series

621

Bore Type

Round

Limiting Speed

1100rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for enhanced radial contact, ensuring reliable performance in various applications. Featuring a pressed steel cage, this bearing optimally supports high dynamic loads and maintains operational efficiency even under extreme conditions. With an internal diameter of 90 mm and an external diameter of 160 mm, it delivers exceptional strength while remaining lightweight at just 2.25 kg. The robust design accommodates a wide temperature range, allowing for effective operation in diverse environments. This bearing stands out for its reliability, making it an Ideal choice for both industrial and commercial uses, ensuring longevity and minimal maintenance.

Manufactured by ntn, guaranteeing quality and durability

Rated for dynamic load of 101,000,000 mN, suitable for heavy operational demands

Features a radial clearance class of C3 for optimal performance under varying loads

Designed with a minimum fillet radius of 2 mm, enhancing fit and stability

Capable of operating between -40°C and 120°C, suitable for extreme environments

Incorporates specified bearing frequencies to minimise vibration and noise

Mass of only 2.25 kg, making it an efficient choice for weight-sensitive applications

Open design allows for easy access and maintenance

Crafted to accommodate mechanical speeds up to 39,600 °/s, ensuring high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy