NSK 6218DDU 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 639-956
- Mfr. Part No.:
- 6218DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP11,617.57
(exc. VAT)
PHP13,011.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,617.57 |
*price indicative
- RS Stock No.:
- 639-956
- Mfr. Part No.:
- 6218DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 106kN | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 106kN | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for exceptional performance and reliability in various applications. This versatile bearing boasts a bore diameter of 90 mm and an outside diameter of 160 mm, making it suitable for accommodating radial loads and providing support in a wide range of machinery. It features a Durable design with an effective grease lubrication system, allowing it to maintain performance at speeds of up to 2600 min-1. Additionally, its carefully calculated load ratings ensure that it can withstand both dynamic and static loads, making it a dependable choice for industrial uses.
Constructed with boundary dimensions of d 90 mm, D 160 mm, and B 30 mm for optimal fit
Minimises wear and enhances longevity through high-quality materials and meticulous engineering
Supports a Basic dynamic load rating of 106000 N for reliable performance under operational stresses
Provides a Basic static load rating of 71500 N for additional safety and reliability
Designed with a minimum chamfer dimension of 2 mm to facilitate smooth installations
Includes calculated factors to ensure precision in performance under various operating conditions
Features ten balls with a ball diameter of 22.225 mm, enhancing load distribution
Lightweight construction at approximately 2.18 kg allows for easy handling and installation
Related links
- NTN 6218NR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZCM/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218 M/C4 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 7218 BEP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
