NTN 6214ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 706-555
- Mfr. Part No.:
- 6214ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,173.56
(exc. VAT)
PHP5,794.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,173.56 |
*price indicative
- RS Stock No.:
- 706-555
- Mfr. Part No.:
- 6214ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 69kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 850rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 69kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 850rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for robust performance in diverse applications, ensuring longevity and reliability. This precision-engineered component features radial contact, an effective pressed steel cage, and shields on both sides, which enhance protection against contaminants. With an internal diameter of 70 mm and an external diameter of 125 mm, this bearing is perfectly suited for various mechanical assemblies, delivering dependable operation under dynamic loads. Its clear specifications on radial clearance and operating temperatures assure optimal performance in demanding environments, making it an essential choice for industrial and commercial use.
Fatigue limit load of 3,450,000 mN contributes to extended service life
Grease lubrication limit speed of 30,600 °/s enables efficient motion
Minimum operating temperature of -40 °C for reliable performance in cold conditions
Maximum operating temperature of 150 °C allows use in high-heat environments
Minimal shoulder diameter for easy installation and secure fitting
Designed with a pressed steel cage to enhance durability and reliability
Related links
- NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
