NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 706-551
- Mfr. Part No.:
- 6214LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,335.83
(exc. VAT)
PHP5,976.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,335.83 |
*price indicative
- RS Stock No.:
- 706-551
- Mfr. Part No.:
- 6214LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 917rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 917rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide exceptional performance in various applications. Boasting a robust internal diameter of 70 mm and an external diameter of 125 mm, this bearing ensures smooth operation and reliability under dynamic loads of up to 69,000,000 mN. Its pressed steel cage and dual contact Seals allow for effective retention of lubricant while keeping contaminants at bay. With a radial clearance class of C3, this bearing accommodates precise shaft and housing alignment, making it Ideal for demanding environments.
Dual contact Seals effectively retain lubricant while preventing contamination
Designed with a C3 radial clearance class for precise fit
Suitable for dynamic loads of up to 69,000,000 mN, ensuring high reliability
Resilient against temperature fluctuations, with operation spanning from -25°C to 110°C
Mass of 1.07 kg supports heavy-duty applications with ease
Min shoulder diameter facilitates proper integration in diverse setups
Related links
- NTN 6214ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
