SNR 6017EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 706-417
- Mfr. Part No.:
- 6017EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,050.41
(exc. VAT)
PHP6,776.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,050.41 |
*price indicative
- RS Stock No.:
- 706-417
- Mfr. Part No.:
- 6017EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 43100N | |
| Dynamic Load Rating | 52200N | |
| Series | 601 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 43100N | ||
Dynamic Load Rating 52200N | ||
Series 601 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for efficient and reliable performance in various applications. Its robust structure, featuring a pressed steel cage and Seals on both sides, ensures optimal radial contact and reduced wear, making it an essential component for rotating machinery. This bearings precision engineering accommodates a wide range of operational conditions, while its dynamic load rating and fatigue limit provide outstanding longevity. With an internal diameter of 85 mm and an external diameter of 130 mm, it delivers impressive stability and performance that industry professionals can trust.
Designed with contact Seals on both sides for enhanced contamination protection
Constructed with a pressed steel cage to ensure durability and resistance against wear
Exhibits a dynamic load rating of 52.2 MN, providing reliable performance under heavy loads
Features a fatigue limit load of 1.89 MN for improved lifespan and reliability
Optimised for high rotational speeds with a mechanical limit speed of 18,000 °/s
Offers a temperature tolerance range of -30 °C to 120 °C, suitable for diverse operational environments
Minimises over rolling frequency with well-calibrated BPFO and BPFI specifications
Designed for ease of installation with minimal shoulder diameter tolerances
Lightweight at 0.9 kg, facilitating easy handling and application
Related links
- SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
