NTN 6017NR 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 698-747
- Mfr. Part No.:
- 6017NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,556.27
(exc. VAT)
PHP11,823.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,556.27 |
*price indicative
- RS Stock No.:
- 698-747
- Mfr. Part No.:
- 6017NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55kN | |
| Bore Type | Round | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 139.7mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55kN | ||
Bore Type Round | ||
Limiting Speed 5900rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 139.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide efficient and reliable performance in various applications. With its radial contact design and robust pressed steel cage, this bearing ensures enhanced durability and stability. Suitable for both oil and grease lubrication, it operates effectively under a range of conditions. Measuring an internal diameter of 85mm and an external diameter of 130mm, this bearing meets industry standards for quality and precision. Engineered for easy assembly and disassembly, it includes features such as a snap ring and a groove on the outer diameter, which further contribute to its functionality and ease of use in mechanical systems.
Radial contact design ensures optimal load distribution for extended service life
Pressed steel cage provides durability against wear and tear
Designed for easy installation thanks to integrated snap ring and groove
Accommodates both oil and grease lubrication for versatile applications
Internal diameter of 85mm and external diameter of 130mm for precise fit
Mass of 0.89kg ensures stability in operation and reduces vibration
Dynamic load capacity of 55,000,000 mN supports high-performance environments
Static load capacity of 43,000,000 mN enhances bearing reliability under load
Grease lubrication limit speed up to 30,000 °/s for high-speed applications
Minimum operating temperature of 233.15 °K allows for diverse environmental use
Related links
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
