SNR 6008HVZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 706-396
- Mfr. Part No.:
- 6008HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,566.95
(exc. VAT)
PHP2,874.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,566.95 |
*price indicative
- RS Stock No.:
- 706-396
- Mfr. Part No.:
- 6008HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17700N | |
| Series | 6008H | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17700N | ||
Series 6008H | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, delivering exceptional performance and reliability. Designed with precision, this bearing features a pressed polyamide cage and shields on both sides, ensuring effective protection against contaminants and enhanced durability. With an internal diameter of 40 mm and an external diameter of 68 mm, it is perfectly suited for various industrial machinery. The bearing's low mass of 0.192 kg and radial clearance class C3 contribute to its efficiency while optimising dynamic load capacity. This bearing stands out as a reliable choice for engineers seeking optimal functionality and longevity in demanding operational environments.
Minimal mass contributes to energy efficiency and performance
Radial clearance class C3 for effective operational flexibility
Dynamic load capacity rated at 17,700,000 mN for robust performance
Static load limit up to 11,500,000 mN ensures reliability under stress
Fatigue limit load rated at 520,000 mN for extended service life
Efficient heat dissipation aids in maintaining optimal performance limits
Related links
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150ZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 63008EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
