SNR 6008FT150ZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 706-394
- Mfr. Part No.:
- 6008FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,507.94
(exc. VAT)
PHP2,808.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,507.94 |
*price indicative
- RS Stock No.:
- 706-394
- Mfr. Part No.:
- 6008FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17700N | |
| Series | 6008F | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17700N | ||
Series 6008F | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high reliability and performance in varied applications, capable of withstanding temperatures up to 150°C. It embodies a robust construction with a pressed steel cage and shields on both sides, ensuring longevity and durability. With its design, it provides a perfect balance of radial contact and minimal friction, making it an Ideal choice for efficient rotational motion. This bearing excels in demanding environments and is expertly crafted to meet the operational requirements across various industries.
Single row design enhances efficiency and reduces friction
Pressed steel cage ensures robustness and long-term durability
Rated for operating temperatures up to 150°C
Designed with shields on both sides for superior protection
Features a radial clearance class C3 for optimal performance
Mass of 0.192 kg facilitates easy installation and handling
Dynamic load capacity of 17,700,000 mN handles substantial stress
Maximum operating speed reaches 54,600 °/s for high-speed applications
Coefficients and frequencies finely tuned for precise functionality
Compact dimensions ensure compatibility with various housing setups
Related links
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008HVZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
