SNR 6008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 700-568
- Mfr. Part No.:
- 6008C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP728.60
(exc. VAT)
PHP816.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP728.60 |
*price indicative
- RS Stock No.:
- 700-568
- Mfr. Part No.:
- 6008C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.7kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.7kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for high performance in radial contact applications. This robust bearing features a pressed steel cage, ensuring durability and reliability in operation. With an internal diameter of 40 mm and an external diameter of 68 mm, it offers versatile compatibility across various machinery. Designed to handle dynamic loads of 18,600,000 mN and static loads of 11,500,000 mN, it significantly enhances operational efficiency. The bearing's optimal temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, makes it suitable for diverse environmental conditions, providing a dependable solution for industrial needs.
Robust pressed steel cage ensures longevity and reliability
Handles dynamic and static loads, optimising performance under various conditions
Wide operating temperature range enhances usability in varied environments
Low mass of 0.19 kg contributes to overall operational efficiency
Minimum fillet radius of 1 mm facilitates easy integration into systems
Designed for high-speed applications with lubrication limits of 72,000 °/s for oil and 60,000 °/s for grease
Radial clearance class C3 allows for effective load handling and stability
Related links
- SNR 6008C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008HVZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150ZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
