SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 705-744
- Mfr. Part No.:
- 6008ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP762.35
(exc. VAT)
PHP853.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762.35 |
*price indicative
- RS Stock No.:
- 705-744
- Mfr. Part No.:
- 6008ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17700N | |
| Series | 600 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17700N | ||
Series 600 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for precision and reliability in various applications. Designed with a pressed steel cage, it accommodates radial contact while ensuring a lasting service life. This bearing excels in delivering optimal performance with a radial clearance class of CN, facilitating smooth operation even under challenging conditions. Ideal for both dynamic and static loads, it supports effective thermal management with a reference thermal speed of 66,000 °/s and a maximum operating temperature of 393.15 °K. Crafted with robust materials and precise dimensions, it guarantees minimal friction and enhanced durability, making it an excellent choice for industries seeking efficiency and longevity in their rotational systems.
Dynamic load capacity ensures reliable performance under fluctuating stress
Static load capacity allows for stable support when stationary
Fatigue limit load optimises longevity, reducing the risk of premature failure
Maximum operating temperature tolerance supports versatile applications
Industry-standard dimensions facilitate straightforward installation and replacement
Min fillet radius simplifies design for enhanced compatibility
Robust construction minimises wear and tear for sustained efficiency
Related links
- SNR 63008EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008CM 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
