NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 706-357
- Mfr. Part No.:
- 2215S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,455.30
(exc. VAT)
PHP15,069.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,455.30 |
*price indicative
- RS Stock No.:
- 706-357
- Mfr. Part No.:
- 2215S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 44.5kN | |
| Series | 22 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 44.5kN | ||
Series 22 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing are engineered for precision and durability, perfect for applications requiring consistent performance under varying loads. Designed with a pressed steel cage, these Bearing ensure optimal alignment, facilitating smooth rotation and reducing friction. The robust construction allows for adaptability in dynamic environments, while maintaining high operational safety. A wide operating temperature range, alongside the capability for both oil and grease lubrication, makes these Bearing an excellent choice for diverse machinery requirements. Whether in industrial setups or automotive applications, the NTN Ball Bearing promise reliability you can trust.
Suitable for oil lubrication at a limit speed of 31,800 °/s for enhanced fluid dynamics
Grease lubrication limit speed of 25,800 °/s provides versatility in maintenance
Wide temperature operational range from -20 °C to 120 °C for diverse environmental adaptability
Min shoulder diameter at 83 mm facilitates compatibility with standard fittings
Max shoulder diameter of 122 mm supports seamless integration into machinery
Related links
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
